
PTV05020WAH | |
|---|---|
DigiKey Part Number | 296-20526-ND |
Manufacturer | |
Manufacturer Product Number | PTV05020WAH |
Description | DC DC CONVERTER 0.8-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 18A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV05020WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 18A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.75" L x 0.37" W x 0.50" H (44.5mm x 9.4mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 27,83325 € | 1.113,33 € |
| Unit Price without VAT: | 27,83325 € |
|---|---|
| Unit Price with VAT: | 33,12157 € |

