
PTV03010WAH | |
|---|---|
DigiKey Part Number | 296-20986-ND |
Manufacturer | |
Manufacturer Product Number | PTV03010WAH |
Description | DC DC CONVERTER 0.8-2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 8A 2.95V - 3.65V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV03010WAH Models |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module |
Voltage - Input (Min) 2.95V | Size / Dimension 0.90" L x 0.33" W x 0.40" H (22.9mm x 8.4mm x 10.2mm) |
Voltage - Input (Max) 3.65V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| 5 | 21,70600 € | 108,53 € |
| 10 | 21,35500 € | 213,55 € |
| 25 | 20,89760 € | 522,44 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |

