
PTQB425080N3AD | |
|---|---|
DigiKey Part Number | 296-21408-ND |
Manufacturer | |
Manufacturer Product Number | PTQB425080N3AD |
Description | DC DC CONVERTER 8V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTQB425080N3AD Models |
Category | Power (Watts) 200 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 7-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.22" L x 1.45" W x 0.51" H (56.4mm x 36.8mm x 13.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 154,42444 € | 1.389,82 € |
| Unit Price without VAT: | 154,42444 € |
|---|---|
| Unit Price with VAT: | 183,76508 € |

