
PTQA430033P2AS | |
|---|---|
DigiKey Part Number | 2156-PTQA430033P2AS-TI-ND |
Manufacturer | |
Manufacturer Product Number | PTQA430033P2AS |
Description | DC DC CONVERTER 3.3V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTQA430033P2AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/4 Brick | |
Size / Dimension | 2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm) | |
Base Product Number |
| Tray: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,68286 € | 242,78 € |
| Unit Price without VAT: | 34,68286 € |
|---|---|
| Unit Price with VAT: | 41,27260 € |

