Isolated Module DC DC Converter 1 Output 2.5V 30A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTQA430025P2AD

DigiKey Part Number
296-19777-ND
Manufacturer
Manufacturer Product Number
PTQA430025P2AD
Description
DC DC CONVERTER 2.5V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 2.5V 30A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTQA430025P2AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.22" L x 1.45" W x 0.47" H (56.4mm x 36.8mm x 12.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27In Stock
Ships from Rochester Electronics, LLC