
PTN78020HAST | |
|---|---|
DigiKey Part Number | PTN78020HAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN78020HAST |
Description | DC DC CONVERTER 11.85-22V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 6A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78020HAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm) | |
Base Product Number |

