PTN78020AAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78020AAZT

DigiKey Part Number
PTN78020AAZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN78020AAZT
Description
DC DC CONVERTER -15 TO -3.3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3.3V 4A 9V - 29V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78020AAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
29V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20027,02240 €5.404,48 €
Manufacturers Standard Package
Unit Price without VAT:27,02240 €
Unit Price with VAT:32,15666 €