
PTN78020AAZ | |
|---|---|
DigiKey Part Number | 296-20511-ND |
Manufacturer | |
Manufacturer Product Number | PTN78020AAZ |
Description | DC DC CONVERTER -15 TO -3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3V 4A 9V - 29V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78020AAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 29V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,13000 € | 31,13 € |
| 5 | 29,97000 € | 149,85 € |
| 20 | 29,00350 € | 580,07 € |
| 40 | 28,53200 € | 1.141,28 € |
| 60 | 28,25917 € | 1.695,55 € |
| 100 | 27,91920 € | 2.791,92 € |
| 260 | 27,29346 € | 7.096,30 € |
| Unit Price without VAT: | 31,13000 € |
|---|---|
| Unit Price with VAT: | 37,04470 € |

