
PTN04050CAZT | |
|---|---|
DigiKey Part Number | 296-32209-2-ND - Tape & Reel (TR) 296-32209-1-ND - Cut Tape (CT) 296-32209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN04050CAZT |
Description | DC DC CONVERTER 5-15V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN04050CAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.4A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,80000 € | 18,80 € |
| 5 | 18,10400 € | 90,52 € |
| 10 | 17,81200 € | 178,12 € |
| 25 | 17,43040 € | 435,76 € |
| 50 | 17,14720 € | 857,36 € |
| 100 | 16,86810 € | 1.686,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,50560 € | 4.126,40 € |
| 500 | 16,23618 € | 8.118,09 € |
| Unit Price without VAT: | 18,80000 € |
|---|---|
| Unit Price with VAT: | 22,37200 € |

