


PTN04050AAST | |
|---|---|
DigiKey Part Number | PTN04050AAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN04050AAST |
Description | DC DC CONVERTER -15 TO -3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15 ~ -3.3V 1A 2.9V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN04050AAST Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 80% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 2.9V | Size / Dimension 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 7V | Base Product Number |
Voltage - Output 1 |

