Similar

PTMA403033P2AD | |
|---|---|
DigiKey Part Number | 296-21489-ND |
Manufacturer | |
Manufacturer Product Number | PTMA403033P2AD |
Description | DC DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTMA403033P2AD Models |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP10-483.3SA/N | Recom Power | 0 | RP10-483.3SA/N-ND | 50,08250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,33000 € | 999,90 € |
| Unit Price without VAT: | 33,33000 € |
|---|---|
| Unit Price with VAT: | 39,66270 € |


