PTMA403033P1AD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 31,80200 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
PTMA40xx

PTMA403033P1AD

DigiKey Part Number
296-21488-ND
Manufacturer
Manufacturer Product Number
PTMA403033P1AD
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTMA403033P1AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3030,36367 €910,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,36367 €
Unit Price with VAT:36,13277 €