Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMA403033N2AD

DigiKey Part Number
296-20494-ND
Manufacturer
Manufacturer Product Number
PTMA403033N2AD
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTMA403033N2AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3033,33000 €999,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,33000 €
Unit Price with VAT:39,66270 €