
PTMA403033A2AZ | |
|---|---|
DigiKey Part Number | 296-21482-ND |
Manufacturer | |
Manufacturer Product Number | PTMA403033A2AZ |
Description | DC DC CONVERTER 3.3V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTMA403033A2AZ Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 6-SMD Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.36" H (27.9mm x 24.4mm x 9.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |

