Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMA402050N2AD

DigiKey Part Number
296-20492-ND
Manufacturer
Manufacturer Product Number
PTMA402050N2AD
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTMA402050N2AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP10-4805SA/NRecom Power0RP10-4805SA/N-ND50,48375 €Similar
In-Stock: 81
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,13000 €37,13 €
535,75000 €178,75 €
1035,17000 €351,70 €
3034,26833 €1.028,05 €
6033,71050 €2.022,63 €
12033,16092 €3.979,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,13000 €
Unit Price with VAT:44,18470 €