Similar

PTMA401120A2AD | |
|---|---|
DigiKey Part Number | 296-21464-ND |
Manufacturer | |
Manufacturer Product Number | PTMA401120A2AD |
Description | DC DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTMA401120A2AD Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK1548S12 | XP Power | 0 | JCK1548S12-ND | 32,05700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,59667 € | 1.007,90 € |
| Unit Price without VAT: | 33,59667 € |
|---|---|
| Unit Price with VAT: | 39,98004 € |


