Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 10A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12060YAZT

DigiKey Part Number
PTH12060YAZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH12060YAZT
Description
DC DC CONVERTER 0.55-1.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 10A 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12060YAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11.478 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,56536 €6.141,34 €
Manufacturers Standard Package
Unit Price without VAT:24,56536 €
Unit Price with VAT:29,23278 €

Other Suppliers on DigiKey

11.478In Stock
Ships from Rochester Electronics, LLC