
PTH12060YAZ | |
|---|---|
DigiKey Part Number | 296-20491-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060YAZ |
Description | DC DC CONVERTER 0.55-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060YAZ Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,86000 € | 27,86 € |
| 5 | 26,82400 € | 134,12 € |
| 10 | 26,39100 € | 263,91 € |
| Unit Price without VAT: | 27,86000 € |
|---|---|
| Unit Price with VAT: | 33,15340 € |

