
PTH12060WAZT | |
|---|---|
DigiKey Part Number | 296-41481-2-ND - Tape & Reel (TR) 296-41481-1-ND - Cut Tape (CT) 296-41481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH12060WAZT |
Description | DC DC CONVERTER 1.2-5.5V 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 5 | 21,66000 € | 108,30 € |
| 10 | 21,30800 € | 213,08 € |
| 25 | 20,85160 € | 521,29 € |
| 50 | 20,51260 € | 1.025,63 € |
| 100 | 20,17870 € | 2.017,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,74488 € | 4.936,22 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |

