
PTH12060WAS | |
|---|---|
DigiKey Part Number | 296-20487-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060WAS |
Description | DC DC CONVERTER 1.2-5.5V 55W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060WAS Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 5 | 23,48000 € | 117,40 € |
| 10 | 23,09900 € | 230,99 € |
| 36 | 22,41028 € | 806,77 € |
| 72 | 22,04542 € | 1.587,27 € |
| 108 | 21,83472 € | 2.358,15 € |
| 252 | 21,40016 € | 5.392,84 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 29,01220 € |

