
PTH12060LAS | |
|---|---|
DigiKey Part Number | 296-20484-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060LAS |
Description | DC DC CONVERTER 0.8-1.8V 18W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060LAS Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,58000 € | 24,58 € |
| 5 | 23,66800 € | 118,34 € |
| 10 | 23,28400 € | 232,84 € |
| Unit Price without VAT: | 24,58000 € |
|---|---|
| Unit Price with VAT: | 29,25020 € |

