
PTH12060LAH | |
|---|---|
DigiKey Part Number | 296-20483-ND |
Manufacturer | |
Manufacturer Product Number | PTH12060LAH |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 10A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12060LAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 10A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,66000 € | 22,66 € |
| 5 | 21,81600 € | 109,08 € |
| 10 | 21,46400 € | 214,64 € |
| 36 | 20,82389 € | 749,66 € |
| 72 | 20,48514 € | 1.474,93 € |
| 108 | 20,28935 € | 2.191,25 € |
| 252 | 19,88563 € | 5.011,18 € |
| Unit Price without VAT: | 22,66000 € |
|---|---|
| Unit Price with VAT: | 26,96540 € |

