
PTH12050WAZT | |
|---|---|
DigiKey Part Number | 296-26315-2-ND - Tape & Reel (TR) 296-26315-1-ND - Cut Tape (CT) 296-26315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH12050WAZT |
Description | DC DC CONVERTER 1.2-5.5V 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12050WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,55000 € | 16,55 € |
| 5 | 15,93600 € | 79,68 € |
| 10 | 15,67800 € | 156,78 € |
| 25 | 15,34200 € | 383,55 € |
| 50 | 15,09280 € | 754,64 € |
| 100 | 14,84720 € | 1.484,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,52816 € | 3.632,04 € |
| 500 | 14,29116 € | 7.145,58 € |
| Unit Price without VAT: | 16,55000 € |
|---|---|
| Unit Price with VAT: | 19,69450 € |

