
PTH12050WAS | |
|---|---|
DigiKey Part Number | 296-20478-ND |
Manufacturer | |
Manufacturer Product Number | PTH12050WAS |
Description | DC DC CONVERTER 1.2-5.5V 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12050WAS Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| 5 | 15,86400 € | 79,32 € |
| 10 | 15,60700 € | 156,07 € |
| 25 | 15,27240 € | 381,81 € |
| 56 | 14,98411 € | 839,11 € |
| 112 | 14,74027 € | 1.650,91 € |
| 280 | 14,42354 € | 4.038,59 € |
| 504 | 14,22369 € | 7.168,74 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |

