
PTH12050LAS | |
|---|---|
DigiKey Part Number | 296-20475-ND |
Manufacturer | |
Manufacturer Product Number | PTH12050LAS |
Description | DC DC CONVERTER 0.8-1.8V 6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12050LAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |
Base Product Number |

