
PTH12050LAH | |
|---|---|
DigiKey Part Number | 296-20474-ND |
Manufacturer | |
Manufacturer Product Number | PTH12050LAH |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12050LAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,74000 € | 16,74 € |
| 5 | 16,12000 € | 80,60 € |
| 10 | 15,85900 € | 158,59 € |
| 25 | 15,51920 € | 387,98 € |
| 56 | 15,22625 € | 852,67 € |
| 112 | 14,97839 € | 1.677,58 € |
| 280 | 14,65646 € | 4.103,81 € |
| 504 | 14,45339 € | 7.284,51 € |
| Unit Price without VAT: | 16,74000 € |
|---|---|
| Unit Price with VAT: | 19,92060 € |

