Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 26A 10.2V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12030WAZ

DigiKey Part Number
296-20471-ND
Manufacturer
Manufacturer Product Number
PTH12030WAZ
Description
DC DC CONVERTER 1.2-5.5V 143W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 26A 10.2V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12030WAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
26A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94.5%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
13-SMD Module
Voltage - Input (Min)
10.2V
Size / Dimension
1.37" L x 1.12" W x 0.38" H (34.8mm x 28.5mm x 9.6mm)
Voltage - Input (Max)
13.8V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
153,46000 €53,46 €
551,46800 €257,34 €
1650,07125 €801,14 €
3249,25688 €1.576,22 €
6448,45406 €3.101,06 €
11247,81509 €5.355,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,46000 €
Unit Price with VAT:63,61740 €

Other Suppliers on DigiKey

319In Stock
Ships from Rochester Electronics, LLC