Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 26A 10.2V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12030WAST

DigiKey Part Number
PTH12030WAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH12030WAST
Description
DC DC CONVERTER 1.2-5.5V 26A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 26A 10.2V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12030WAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.2V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
26A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.5%
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
1.37" L x 1.12" W x 0.38" H (34.8mm x 28.4mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 340 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

340In Stock
Ships from Rochester Electronics, LLC