Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 26A 10.2V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12030LAZ

DigiKey Part Number
296-20468-ND
Manufacturer
Manufacturer Product Number
PTH12030LAZ
Description
DC DC CONVERTER 0.8-1.8V 47W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 26A 10.2V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12030LAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.2V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
26A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
13-SMD Module
Size / Dimension
1.37" L x 1.12" W x 0.38" H (34.8mm x 28.5mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,96000 €47,96 €
546,17600 €230,88 €
1644,92438 €718,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,96000 €
Unit Price with VAT:57,07240 €

Other Suppliers on DigiKey

138In Stock
Ships from Rochester Electronics, LLC