
PTH12020LAZT | |
|---|---|
DigiKey Part Number | 296-PTH12020LAZTTR-ND - Tape & Reel (TR) 296-PTH12020LAZTCT-ND - Cut Tape (CT) 296-PTH12020LAZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH12020LAZT |
Description | DC DC CONVERTER 0.8-1.8V 18A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 18A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12020LAZT Models |
Category | Current - Output (Max) 18A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 33,59940 € | 6.719,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,71000 € | 37,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,77000 € | 26,77 € |
| Unit Price without VAT: | 26,77000 € |
|---|---|
| Unit Price with VAT: | 31,85630 € |

