
PTH12020LAZ | |
|---|---|
DigiKey Part Number | 296-20462-ND |
Manufacturer | |
Manufacturer Product Number | PTH12020LAZ |
Description | DC DC CONVERTER 0.8-1.8V 32W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 18A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12020LAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 18A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,11000 € | 34,11 € |
| 5 | 32,83800 € | 164,19 € |
| 20 | 31,77950 € | 635,59 € |
| 40 | 31,26225 € | 1.250,49 € |
| 60 | 30,96333 € | 1.857,80 € |
| 100 | 30,59090 € | 3.059,09 € |
| 260 | 29,90504 € | 7.775,31 € |
| Unit Price without VAT: | 34,11000 € |
|---|---|
| Unit Price with VAT: | 40,59090 € |

