
PTH12010WAZ | |
|---|---|
DigiKey Part Number | 296-20456-ND |
Manufacturer | |
Manufacturer Product Number | PTH12010WAZ |
Description | DC DC CONVERTER 1.2-5.5V 66W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 12A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12010WAZ Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.37" L x 0.62" W x 0.38" H (34.8mm x 15.8mm x 9.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,93000 € | 26,93 € |
| 5 | 25,93800 € | 129,69 € |
| 10 | 25,51600 € | 255,16 € |
| 25 | 24,96960 € | 624,24 € |
| 50 | 24,56360 € | 1.228,18 € |
| 100 | 24,16350 € | 2.416,35 € |
| 250 | 23,64388 € | 5.910,97 € |
| Unit Price without VAT: | 26,93000 € |
|---|---|
| Unit Price with VAT: | 32,04670 € |

