
PTH12010WAH | |
|---|---|
DigiKey Part Number | 296-20454-ND |
Manufacturer | |
Manufacturer Product Number | PTH12010WAH |
Description | DC DC CONVERTER 1.2-5.5V 12A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 12A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12010WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.36" H (34.8mm x 15.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,53000 € | 26,53 € |
| 5 | 25,54400 € | 127,72 € |
| 10 | 25,13000 € | 251,30 € |
| 25 | 24,59160 € | 614,79 € |
| 50 | 24,19140 € | 1.209,57 € |
| 100 | 23,79750 € | 2.379,75 € |
| 250 | 23,28596 € | 5.821,49 € |
| Unit Price without VAT: | 26,53000 € |
|---|---|
| Unit Price with VAT: | 31,57070 € |

