Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 12A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12010LAZT

DigiKey Part Number
PTH12010LAZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH12010LAZT
Description
DC DC CONVERTER 0.8-1.8V 12A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 12A 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12010LAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.37" L x 0.62" W x 0.38" H (34.8mm x 15.7mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 692 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

692In Stock
Ships from Rochester Electronics, LLC