
PTH12010LAST | |
|---|---|
DigiKey Part Number | PTH12010LAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH12010LAST |
Description | DC DC CONVERTER 0.8-1.8V 12A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 12A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12010LAST Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.37" L x 0.62" W x 0.38" H (34.8mm x 15.7mm x 9.7mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |

