
PTH12010LAS | |
|---|---|
DigiKey Part Number | 296-20452-ND |
Manufacturer | |
Manufacturer Product Number | PTH12010LAS |
Description | DC DC CONVERTER 0.8-1.8V 22W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 12A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12010LAS Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.37" L x 0.62" W x 0.38" H (34.8mm x 15.8mm x 9.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,07000 € | 36,07 € |
| 5 | 34,72200 € | 173,61 € |
| 10 | 34,15900 € | 341,59 € |
| 25 | 33,42720 € | 835,68 € |
| Unit Price without VAT: | 36,07000 € |
|---|---|
| Unit Price with VAT: | 42,92330 € |

