
PTH12010LAH | |
|---|---|
DigiKey Part Number | 296-20451-ND |
Manufacturer | |
Manufacturer Product Number | PTH12010LAH |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 12A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12010LAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 12A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.37" L x 0.62" W x 0.36" H (34.8mm x 15.7mm x 9.1mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,25000 € | 33,25 € |
| 5 | 32,00800 € | 160,04 € |
| 10 | 31,48900 € | 314,89 € |
| 25 | 30,81400 € | 770,35 € |
| 50 | 30,31260 € | 1.515,63 € |
| 100 | 29,81870 € | 2.981,87 € |
| 250 | 29,17732 € | 7.294,33 € |
| Unit Price without VAT: | 33,25000 € |
|---|---|
| Unit Price with VAT: | 39,56750 € |

