
PTH12000LAZ | |
|---|---|
DigiKey Part Number | 296-20448-ND |
Manufacturer | |
Manufacturer Product Number | PTH12000LAZ |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12000LAZ Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 € | 17,86 € |
| 5 | 17,20000 € | 86,00 € |
| 10 | 16,92200 € | 169,22 € |
| Unit Price without VAT: | 17,86000 € |
|---|---|
| Unit Price with VAT: | 21,25340 € |

