
PTH12000LAH | |
|---|---|
DigiKey Part Number | 296-20446-ND |
Manufacturer | |
Manufacturer Product Number | PTH12000LAH |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12000LAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 87% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,22000 € | 18,22 € |
| 5 | 17,54400 € | 87,72 € |
| 10 | 17,26000 € | 172,60 € |
| 25 | 16,89040 € | 422,26 € |
| 56 | 16,57125 € | 927,99 € |
| 112 | 16,30143 € | 1.825,76 € |
| 280 | 15,95100 € | 4.466,28 € |
| 504 | 15,73000 € | 7.927,92 € |
| Unit Price without VAT: | 18,22000 € |
|---|---|
| Unit Price with VAT: | 21,68180 € |

