Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 3A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T261WAZ

DigiKey Part Number
296-21590-ND
Manufacturer
Manufacturer Product Number
PTH08T261WAZ
Description
DC DC CONVERTER 0.69-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 3A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T261WAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
Voltage - Input (Max)
14V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,60000 €14,60 €
514,06000 €70,30 €
1013,83200 €138,32 €
3613,42000 €483,12 €
7213,20153 €950,51 €
10813,07546 €1.412,15 €
25212,81552 €3.229,51 €
50412,60645 €6.353,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,60000 €
Unit Price with VAT:17,37400 €

Other Suppliers on DigiKey

421In Stock
Ships from Rochester Electronics, LLC