
PTH08T255WAS | |
|---|---|
DigiKey Part Number | 296-24125-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T255WAS |
Description | DC DC CONVERTER 3-5.25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 5.25V 40A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T255WAS Models |
Category | Current - Output (Max) 40A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 22-SMD Module |
Voltage - Input (Min) 8V | Size / Dimension 1.52" L x 1.02" W x 0.40" H (38.6mm x 25.9mm x 10.2mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 73,49000 € | 1.837,25 € |
| Unit Price without VAT: | 73,49000 € |
|---|---|
| Unit Price with VAT: | 87,45310 € |

