Image for PTH08T240FAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T240FAS

DigiKey Part Number
PTH08T240FAS-ND
Manufacturer
Manufacturer Product Number
PTH08T240FAS
Description
DC DC CONVERTER 0.69-2V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 2V 10A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T240FAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
11-SMD Module
Size / Dimension
0.87" L x 0.62" W x 0.36" H (22.1mm x 15.7mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 269 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

269In Stock
Ships from Rochester Electronics, LLC