
PTH08T231WAZT | |
|---|---|
DigiKey Part Number | PTH08T231WAZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH08T231WAZT |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T231WAZT Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,99956 € | 4.999,89 € |
| Unit Price without VAT: | 19,99956 € |
|---|---|
| Unit Price with VAT: | 23,79948 € |

