Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T231WAST

DigiKey Part Number
PTH08T231WAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH08T231WAST
Description
DC DC CONVERTER 0.69-5.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T231WAST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
Voltage - Input (Max)
14V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types