
PTH08T220WAS | |
|---|---|
DigiKey Part Number | 296-20440-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T220WAS |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T220WAS Models |
Category | Current - Output (Max) 16A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 11-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.75" W x 0.36" H (22.1mm x 19.1mm x 9.1mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,06000 € | 32,06 € |
| 5 | 30,86800 € | 154,34 € |
| 10 | 30,36800 € | 303,68 € |
| 42 | 29,35524 € | 1.232,92 € |
| 84 | 28,87714 € | 2.425,68 € |
| 126 | 28,60087 € | 3.603,71 € |
| 252 | 28,13409 € | 7.089,79 € |
| Unit Price without VAT: | 32,06000 € |
|---|---|
| Unit Price with VAT: | 38,15140 € |

