Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T220WAH

DigiKey Part Number
296-20439-ND
Manufacturer
Manufacturer Product Number
PTH08T220WAH
Description
DC DC CONVERTER 0.69-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T220WAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
0.87" L x 0.75" W x 0.34" H (22.1mm x 19.1mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,76000 €28,76 €
527,69600 €138,48 €
1027,24700 €272,47 €
4226,33738 €1.106,17 €
8425,90845 €2.176,31 €
12625,66056 €3.233,23 €
25225,24210 €6.361,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,76000 €
Unit Price with VAT:34,22440 €