
PTH08000WAZT | |
|---|---|
DigiKey Part Number | 296-39153-2-ND - Tape & Reel (TR) 296-39153-1-ND - Cut Tape (CT) 296-39153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH08000WAZT |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08000WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.25A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 5 | 10,12400 € | 50,62 € |
| 10 | 9,96100 € | 99,61 € |
| 25 | 9,74760 € | 243,69 € |
| 50 | 9,58920 € | 479,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,23068 € | 2.307,67 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |

