Image for PTH05T210WAST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05T210WAST

DigiKey Part Number
PTH05T210WAST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH05T210WAST
Description
DC DC CONVERTER 0.7-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 30A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05T210WAST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,66344 €9.165,86 €
Manufacturers Standard Package
Unit Price without VAT:36,66344 €
Unit Price with VAT:43,62949 €