
PTH05T210WAS | |
|---|---|
DigiKey Part Number | 296-20427-ND |
Manufacturer | |
Manufacturer Product Number | PTH05T210WAS |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 30A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05T210WAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 € | 41,77 € |
| 5 | 40,22200 € | 201,11 € |
| 10 | 39,57000 € | 395,70 € |
| 35 | 38,41400 € | 1.344,49 € |
| 70 | 37,78814 € | 2.645,17 € |
| 105 | 37,42657 € | 3.929,79 € |
| Unit Price without VAT: | 41,77000 € |
|---|---|
| Unit Price with VAT: | 49,70630 € |

