Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05060WAZ

DigiKey Part Number
296-20422-ND
Manufacturer
Manufacturer Product Number
PTH05060WAZ
Description
DC DC CONVERTER 0.8-3.6V 36W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05060WAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 31.10.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,97000 €24,97 €
524,03600 €120,18 €
1023,64800 €236,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,97000 €
Unit Price with VAT:29,71430 €